FSDM0465REWDTU is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 1.890
Unit Price: 2,38000 €
Datasheet
Converter Offline Flyback Topology 66kHz TO-220F-6L (Forming)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSDM0465REWDTU

DigiKey Part Number
FSDM0465REWDTU-ND
Manufacturer
Manufacturer Product Number
FSDM0465REWDTU
Description
IC OFFLINE SW FLBACK TO220F-6L
Customer Reference
Detailed Description
Converter Offline Flyback Topology 66kHz TO-220F-6L (Forming)
Datasheet
 Datasheet
EDA/CAD Models
FSDM0465REWDTU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
650V
Topology
Flyback
Voltage - Start Up
12 V
Voltage - Supply (Vcc/Vdd)
8V ~ 20V
Duty Cycle
82%
Frequency - Switching
66kHz
Power (Watts)
56 W
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-25°C ~ 85°C (TA)
Package / Case
TO-220-6 Full Pack, Formed Leads
Supplier Device Package
TO-220F-6L (Forming)
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes