
FSDM0365RLX | |
|---|---|
DigiKey Part Number | FSDM0365RLXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSDM0365RLX |
Description | IC OFFLINE SWITCH FLYBACK 8LSOP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 67kHz 8-LSOP |
Datasheet | Datasheet |
EDA/CAD Models | FSDM0365RLX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Flyback | |
Voltage - Start Up | 12 V | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 20V | |
Duty Cycle | 77% | |
Frequency - Switching | 67kHz | |
Power (Watts) | 30 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-LSOP | |
Mounting Type | Surface Mount | |
Base Product Number |

