
FSDM0265RNC | |
|---|---|
DigiKey Part Number | FSDM0265RNC-ND |
Manufacturer | |
Manufacturer Product Number | FSDM0265RNC |
Description | IC OFFLINE SWITCH FLYBACK 8DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 67kHz 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | FSDM0265RNC Models |
Category | Voltage - Supply (Vcc/Vdd) 8V ~ 20V |
Manufacturer onsemi | Duty Cycle 67% |
Series | Frequency - Switching 67kHz |
Packaging Tube | Power (Watts) 27 W |
Part Status Obsolete | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage |
Output Isolation Isolated | Operating Temperature -25°C ~ 85°C (TA) |
Internal Switch(s) Yes | Package / Case 8-DIP (0.300", 7.62mm) |
Voltage - Breakdown 650V | Supplier Device Package 8-DIP |
Topology Flyback | Mounting Type Through Hole |
Voltage - Start Up 12 V | Base Product Number |

