
FSD210HD | |
|---|---|
DigiKey Part Number | FSD210HD-ND |
Manufacturer | |
Manufacturer Product Number | FSD210HD |
Description | IC OFFLINE SWITCH FLYBACK 8DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 134kHz 8-DIP |
Category | Voltage - Supply (Vcc/Vdd) 6.7V ~ 20V |
Manufacturer onsemi | Duty Cycle 65% |
Series | Frequency - Switching 134kHz |
Packaging Tube | Power (Watts) 7 W |
Part Status Obsolete | Fault Protection Current Limiting, Over Load, Over Temperature |
Output Isolation Isolated | Operating Temperature -25°C ~ 85°C (TA) |
Internal Switch(s) Yes | Package / Case 8-DIP (0.300", 7.62mm) |
Voltage - Breakdown 700V | Supplier Device Package 8-DIP |
Topology Flyback | Mounting Type Through Hole |
Voltage - Start Up 8.7 V | Base Product Number |

