Converter Offline Flyback Topology 134kHz 7-LSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSD210BM

DigiKey Part Number
FSD210BM-ND
Manufacturer
Manufacturer Product Number
FSD210BM
Description
IC OFFLINE SWITCH FLYBACK 7LSOP
Customer Reference
Detailed Description
Converter Offline Flyback Topology 134kHz 7-LSOP
Datasheet
 Datasheet
EDA/CAD Models
FSD210BM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
6.7V ~ 20V
Manufacturer
onsemi
Duty Cycle
65%
Series
Frequency - Switching
134kHz
Packaging
Tube
Power (Watts)
7 W
Part Status
Obsolete
Fault Protection
Current Limiting, Over Load, Over Temperature
Output Isolation
Isolated
Operating Temperature
-25°C ~ 85°C (TA)
Internal Switch(s)
Yes
Package / Case
8-SMD (7 Leads), Gull Wing
Voltage - Breakdown
670V
Supplier Device Package
7-LSOP
Topology
Flyback
Mounting Type
Surface Mount
Voltage - Start Up
8.7 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.