Converter Offline Flyback Topology 134kHz 7-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSD210

DigiKey Part Number
FSD210-ND
Manufacturer
Manufacturer Product Number
FSD210
Description
IC OFFLINE SWITCH FLYBACK 7DIP
Customer Reference
Detailed Description
Converter Offline Flyback Topology 134kHz 7-DIP
Datasheet
 Datasheet
EDA/CAD Models
FSD210 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Bag
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Flyback
Voltage - Start Up
8.7 V
Voltage - Supply (Vcc/Vdd)
6.7V ~ 20V
Duty Cycle
65%
Frequency - Switching
134kHz
Power (Watts)
7 W
Fault Protection
Current Limiting, Over Load, Over Temperature
Control Features
-
Operating Temperature
-25°C ~ 85°C (TA)
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads
Supplier Device Package
7-DIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.