
FSD200BM | |
|---|---|
DigiKey Part Number | FSD200BM-ND |
Manufacturer | |
Manufacturer Product Number | FSD200BM |
Description | IC OFFLINE SWITCH FLYBACK 7LSOP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 134kHz 7-LSOP |
Datasheet | Datasheet |
EDA/CAD Models | FSD200BM Models |
Category | Voltage - Supply (Vcc/Vdd) 6V ~ 10V |
Manufacturer onsemi | Duty Cycle 66% |
Series | Frequency - Switching 134kHz |
Packaging Tube | Power (Watts) 7 W |
Part Status Obsolete | Fault Protection Current Limiting, Over Load, Over Temperature |
Output Isolation Isolated | Operating Temperature -25°C ~ 85°C (TA) |
Internal Switch(s) Yes | Package / Case 8-SMD (7 Leads), Gull Wing |
Voltage - Breakdown 670V | Supplier Device Package 7-LSOP |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 7 V | Base Product Number |

