
Category | Voltage - Supply (Vcc/Vdd) 6V ~ 10V |
Manufacturer onsemi | Duty Cycle 65% |
Series | Frequency - Switching 134kHz |
Packaging Tube | Power (Watts) 7 W |
Part Status Obsolete | Fault Protection Current Limiting, Over Load, Over Temperature |
Output Isolation Isolated | Operating Temperature -25°C ~ 85°C (TA) |
Internal Switch(s) Yes | Package / Case 8-DIP (0.300", 7.62mm), 7 Leads |
Voltage - Breakdown 700V | Supplier Device Package 7-PDIP |
Topology Flyback | Mounting Type Through Hole |
Voltage - Start Up 7 V | Base Product Number |

