
FSD176MRTUDTU | |
|---|---|
DigiKey Part Number | FSD176MRTUDTU-ND |
Manufacturer | |
Manufacturer Product Number | FSD176MRTUDTU |
Description | IC OFFLINE SW FLBACK TO220F-6L |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 67kHz TO-220F-6L (U-Forming) |
Datasheet | Datasheet |
EDA/CAD Models | FSD176MRTUDTU Models |
Category | Voltage - Supply (Vcc/Vdd) 7.5V ~ 26V |
Manufacturer onsemi | Duty Cycle 67% |
Series | Frequency - Switching 67kHz |
Packaging Tube | Power (Watts) 90 W |
Part Status Obsolete | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit |
Output Isolation Isolated | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Package / Case TO-220-6 Full Pack, Formed Leads |
Voltage - Breakdown 650V | Supplier Device Package TO-220F-6L (U-Forming) |
Topology Flyback | Mounting Type Through Hole |
Voltage - Start Up 12 V | Base Product Number |

