Converter Offline Flyback Topology 20kHz TO-220F-5L (Forming)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSCQ0765RTYDTU

DigiKey Part Number
FSCQ0765RTYDTU-ND
Manufacturer
Manufacturer Product Number
FSCQ0765RTYDTU
Description
IC OFFLINE SW FLBACK TO220F-5L
Customer Reference
Detailed Description
Converter Offline Flyback Topology 20kHz TO-220F-5L (Forming)
Datasheet
 Datasheet
EDA/CAD Models
FSCQ0765RTYDTU Models
Product Attributes
Filter Similar Products
Category
Duty Cycle
95%
Manufacturer
onsemi
Frequency - Switching
20kHz
Series
Power (Watts)
100 W
Packaging
Tube
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage
Part Status
Obsolete
Control Features
Sync
Output Isolation
Isolated
Operating Temperature
-25°C ~ 85°C (TA)
Internal Switch(s)
Yes
Package / Case
TO-220-5 Full Pack, Formed Leads
Voltage - Breakdown
650V
Supplier Device Package
TO-220F-5L (Forming)
Topology
Flyback
Mounting Type
Through Hole
Voltage - Start Up
15 V
Base Product Number
Voltage - Supply (Vcc/Vdd)
9V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.