
FSCM0465RJX | |
|---|---|
DigiKey Part Number | FSCM0465RJXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSCM0465RJX |
Description | IC OFFLINE SW FLYBACK D2PAK-6 |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 66kHz D2PAK-6 |
Datasheet | Datasheet |
EDA/CAD Models | FSCM0465RJX Models |
Category | Voltage - Supply (Vcc/Vdd) 8V ~ 20V |
Manufacturer onsemi | Duty Cycle 80% |
Series | Frequency - Switching 66kHz |
Packaging Tape & Reel (TR) | Power (Watts) 55 W |
Part Status Obsolete | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage |
Output Isolation Isolated | Operating Temperature -25°C ~ 85°C (TA) |
Internal Switch(s) Yes | Package / Case TO-263-7, D2PAK (6 Leads + Tab), TO-263CB |
Voltage - Breakdown 650V | Supplier Device Package D2PAK-6 |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 12 V | Base Product Number |

