Converter Offline Flyback Topology 66kHz D2PAK-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSCM0465RJ

DigiKey Part Number
FSCM0465RJ-ND
Manufacturer
Manufacturer Product Number
FSCM0465RJ
Description
IC OFFLINE SW FLYBACK D2PAK-6
Customer Reference
Detailed Description
Converter Offline Flyback Topology 66kHz D2PAK-6
Datasheet
 Datasheet
EDA/CAD Models
FSCM0465RJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
8V ~ 20V
Manufacturer
onsemi
Duty Cycle
80%
Series
Frequency - Switching
66kHz
Packaging
Tube
Power (Watts)
55 W
Part Status
Obsolete
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage
Output Isolation
Isolated
Operating Temperature
-25°C ~ 85°C (TA)
Internal Switch(s)
Yes
Package / Case
TO-263-7, D2PAK (6 Leads + Tab), TO-263CB
Voltage - Breakdown
650V
Supplier Device Package
D2PAK-6
Topology
Flyback
Mounting Type
Surface Mount
Voltage - Start Up
12 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.