FSBS10CH60F is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1
Unit Price: 254,97000 €
Power Driver Module IGBT 3 Phase 600 V 10 A 27-PowerDIP Module, Offset Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSBS10CH60F

DigiKey Part Number
FSBS10CH60F-ND
Manufacturer
Manufacturer Product Number
FSBS10CH60F
Description
IGBT IPM 600V 10A 27-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase 600 V 10 A 27-PowerDIP Module, Offset Leads
Datasheet
 Datasheet
EDA/CAD Models
FSBS10CH60F Models
Product Attributes
Filter Similar Products
Category
Current
10 A
Manufacturer
onsemi
Voltage
600 V
Series
Voltage - Isolation
2500Vrms
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
27-PowerDIP Module, Offset Leads
Type
IGBT
Base Product Number
Configuration
3 Phase
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FSBS10CH60SLRochester Electronics, LLC12156-FSBS10CH60SL-ND254,97000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes