FSBB30CH60D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 339
Unit Price: 21,94000 €
Datasheet
Power Driver Module IGBT 3 Phase Inverter 600 V 30 A 27-PowerDIP Module, Offset Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Driver Module IGBT 3 Phase Inverter 600 V 30 A 27-PowerDIP Module, Offset Leads
onsemi Highly-Integrated SPMs | Digi-Key Daily

FSBB30CH60D

DigiKey Part Number
FSBB30CH60D-ND
Manufacturer
Manufacturer Product Number
FSBB30CH60D
Description
IGBT IPM 600V 30A 27-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase Inverter 600 V 30 A 27-PowerDIP Module, Offset Leads
Datasheet
 Datasheet
EDA/CAD Models
FSBB30CH60D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
IGBT
Configuration
3 Phase Inverter
Current
30 A
Voltage
600 V
Voltage - Isolation
2500Vrms
Mounting Type
Through Hole
Package / Case
27-PowerDIP Module, Offset Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes