Power Driver Module IGBT 3 Phase 600 V 20 A 27-PowerDIP Module, Offset Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSBB20CH60BT

DigiKey Part Number
FSBB20CH60BT-ND
Manufacturer
Manufacturer Product Number
FSBB20CH60BT
Description
IGBT IPM 600V 20A 27-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase 600 V 20 A 27-PowerDIP Module, Offset Leads
Datasheet
 Datasheet
EDA/CAD Models
FSBB20CH60BT Models
Product Attributes
Filter Similar Products
Category
Current
20 A
Manufacturer
onsemi
Voltage
600 V
Series
Voltage - Isolation
2500Vrms
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
27-PowerDIP Module, Offset Leads
Type
IGBT
Base Product Number
Configuration
3 Phase
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable