FSBB15CH60F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 91
Unit Price: 13,03000 €
Datasheet
Power Driver Module IGBT 3 Phase 600 V 15 A 27-PowerDIP Module, Offset Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Driver Module IGBT 3 Phase 600 V 15 A 27-PowerDIP Module, Offset Leads
onsemi Highly-Integrated SPMs | Digi-Key Daily

FSBB15CH60F

DigiKey Part Number
FSBB15CH60F-ND
Manufacturer
Manufacturer Product Number
FSBB15CH60F
Description
IGBT IPM 600V 15A 27-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase 600 V 15 A 27-PowerDIP Module, Offset Leads
Datasheet
 Datasheet
EDA/CAD Models
FSBB15CH60F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
IGBT
Configuration
3 Phase
Current
15 A
Voltage
600 V
Voltage - Isolation
2500Vrms
Mounting Type
Through Hole
Package / Case
27-PowerDIP Module, Offset Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable