FSBB10CH120D is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 31
Unit Price: 21,68000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 60
Unit Price: 21,60000 €
Datasheet
Power Driver Module IGBT 3 Phase 1.2 kV 10 A 27-PowerDIP Module, Offset Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Driver Module IGBT 3 Phase 1.2 kV 10 A 27-PowerDIP Module, Offset Leads
onsemi Highly-Integrated SPMs | Digi-Key Daily

FSBB10CH120D

DigiKey Part Number
FSBB10CH120D-ND
Manufacturer
Manufacturer Product Number
FSBB10CH120D
Description
IGBT IPM 1.2KV 10A 27-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase 1.2 kV 10 A 27-PowerDIP Module, Offset Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
10 A
Manufacturer
onsemi
Voltage
1.2 kV
Series
Voltage - Isolation
2500Vrms
Packaging
Tube
Mounting Type
Through Hole
Part Status
Not For New Designs
Package / Case
27-PowerDIP Module, Offset Leads
Type
IGBT
Base Product Number
Configuration
3 Phase
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FSBB10CH120DFonsemi31FSBB10CH120DF-ND21,68000 €Parametric Equivalent
FSBB10CH120DFLonsemi60488-FSBB10CH120DFL-ND21,60000 €Parametric Equivalent
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
All prices are in EUR
Tube
QuantityUnit PriceExt Price
121,59000 €21,59 €
1015,67200 €156,72 €
10012,98800 €1.298,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,59000 €
Unit Price with VAT:25,69210 €