Power Driver Module MOSFET 3 Phase 500 V 3.3 A 27-PowerLQFN Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Driver Module MOSFET 3 Phase 500 V 3.3 A 27-PowerLQFN Module
onsemi Highly-Integrated SPMs | Digi-Key Daily

FSB70250

DigiKey Part Number
FSB70250TR-ND - Tape & Reel (TR)
FSB70250CT-ND - Cut Tape (CT)
FSB70250DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FSB70250
Description
MOSFET IPM 500V 3.3A 27-PWRLQFN
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Power Driver Module MOSFET 3 Phase 500 V 3.3 A 27-PowerLQFN Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MOSFET
Configuration
3 Phase
Current
3.3 A
Voltage
500 V
Voltage - Isolation
1500Vrms
Mounting Type
Surface Mount
Package / Case
27-PowerLQFN Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 945
Factory Stock: 51.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,17000 €6,17 €
104,17200 €41,72 €
1003,12410 €312,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,55232 €2.552,32 €
Manufacturers Standard Package
Unit Price without VAT:6,17000 €
Unit Price with VAT:7,34230 €