Power Driver Module MOSFET 3 Phase 250 V 3.6 A 23-PowerSMD Module, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Driver Module MOSFET 3 Phase 250 V 3.6 A 23-PowerSMD Module, Gull Wing
onsemi Highly-Integrated SPMs | Digi-Key Daily

FSB50825AS

DigiKey Part Number
FSB50825ASTR-ND - Tape & Reel (TR)
FSB50825ASCT-ND - Cut Tape (CT)
FSB50825ASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FSB50825AS
Description
MOSFET IPM 250V 3.6A 23-PWRSMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Driver Module MOSFET 3 Phase 250 V 3.6 A 23-PowerSMD Module, Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
3.6 A
Manufacturer
onsemi
Voltage
250 V
Series
Voltage - Isolation
1500Vrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
23-PowerSMD Module, Gull Wing
Type
MOSFET
Base Product Number
Configuration
3 Phase
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 326
Factory Stock: 10.800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,91000 €11,91 €
108,32400 €83,24 €
1006,95830 €695,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4505,68484 €2.558,18 €
Manufacturers Standard Package
Unit Price without VAT:11,91000 €
Unit Price with VAT:14,17290 €