FSB50550BL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 106
Unit Price: 8,15000 €
Datasheet
Power Driver Module MOSFET 3 Phase Inverter 500 V 3 A 23-PowerDIP Module (0.551", 14.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSB50550BL

DigiKey Part Number
488-FSB50550BL-ND
Manufacturer
Manufacturer Product Number
FSB50550BL
Description
MOSFET IPM 500V 3A 23-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module MOSFET 3 Phase Inverter 500 V 3 A 23-PowerDIP Module (0.551", 14.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
3 A
Manufacturer
onsemi
Voltage
500 V
Series
Voltage - Isolation
1500Vrms
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
23-PowerDIP Module (0.551", 14.00mm)
Type
MOSFET
Base Product Number
Configuration
3 Phase Inverter
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NFA50460R4Bonsemi106488-NFA50460R4B-ND8,15000 €MFR Recommended
Obsolete
Marketplace Stock: 270 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

270In Stock
Ships from Flip Electronics