Image for FSB50450TB2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSB50450TB2

DigiKey Part Number
FSB50450TB2-ND
Manufacturer
Manufacturer Product Number
FSB50450TB2
Description
MOSFET IPM 500V 1.5A MODULE
Customer Reference
Detailed Description
Power Driver Module MOSFET 3 Phase 500 V 1.5 A Module
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
1.5 A
Manufacturer
onsemi
Voltage
500 V
Series
Voltage - Isolation
1500Vrms
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
Module
Type
MOSFET
Base Product Number
Configuration
3 Phase
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable