FSB50450TB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 167
Unit Price: 4,58089 €
Datasheet
Power Driver Module MOSFET 3 Phase 500 V 1.5 A 23-PowerDIP Module, Offset Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSB50450TB

DigiKey Part Number
FSB50450TB-ND
Manufacturer
Manufacturer Product Number
FSB50450TB
Description
MOSFET IPM 500V 1.5A 23-PWRDIP
Customer Reference
Detailed Description
Power Driver Module MOSFET 3 Phase 500 V 1.5 A 23-PowerDIP Module, Offset Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
1.5 A
Manufacturer
onsemi
Voltage
500 V
Series
Voltage - Isolation
1500Vrms
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
23-PowerDIP Module, Offset Leads
Type
MOSFET
Base Product Number
Configuration
3 Phase
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FSB50450ATRochester Electronics, LLC1672156-FSB50450AT-ND4,58089 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes