


FSB50450S | |
|---|---|
DigiKey Part Number | FSB50450STR-ND - Tape & Reel (TR) FSB50450SCT-ND - Cut Tape (CT) FSB50450SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSB50450S |
Description | MOSFET IPM 500V 1.5A 23-PWRSMD |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET 3 Phase 500 V 1.5 A 23-PowerSMD Module, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MOSFET | |
Configuration | 3 Phase | |
Current | 1.5 A | |
Voltage | 500 V | |
Voltage - Isolation | 1500Vrms | |
Mounting Type | Surface Mount | |
Package / Case | 23-PowerSMD Module, Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,36000 € | 11,36 € |
| 10 | 7,94100 € | 79,41 € |
| 100 | 6,96540 € | 696,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 5,69071 € | 2.560,82 € |
| Unit Price without VAT: | 11,36000 € |
|---|---|
| Unit Price with VAT: | 13,51840 € |

