
FSB50325S | |
|---|---|
DigiKey Part Number | FSB50325STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSB50325S |
Description | MOSFET IPM 250V 1.5A 23-PWRSMD |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET 3 Phase 250 V 1.5 A 23-PowerSMD Module, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | FSB50325S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | MOSFET | |
Configuration | 3 Phase | |
Current | 1.5 A | |
Voltage | 250 V | |
Voltage - Isolation | 1500Vrms | |
Mounting Type | Surface Mount | |
Package / Case | 23-PowerSMD Module, Gull Wing | |
Base Product Number |

