FSB50325AS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 822
Unit Price: 6,87000 €
Datasheet
Power Driver Module MOSFET 3 Phase 250 V 1.7 A 23-PowerSMD Module, Gull Wing, 21 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Driver Module MOSFET 3 Phase 250 V 1.7 A 23-PowerSMD Module, Gull Wing, 21 Leads
onsemi Highly-Integrated SPMs | Digi-Key Daily

FSB50325AS

DigiKey Part Number
FSB50325AS-ND
Manufacturer
Manufacturer Product Number
FSB50325AS
Description
MOSFET IPM 250V 1.7A 23-PWRSMD
Customer Reference
Detailed Description
Power Driver Module MOSFET 3 Phase 250 V 1.7 A 23-PowerSMD Module, Gull Wing, 21 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
MOSFET
Configuration
3 Phase
Current
1.7 A
Voltage
250 V
Voltage - Isolation
1500Vrms
Mounting Type
Surface Mount
Package / Case
23-PowerSMD Module, Gull Wing, 21 Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes