FSB50325A is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 11.159
Unit Price: 3,86697 €
Datasheet
Power Driver Module MOSFET 3 Phase 250 V 1.7 A 23-PowerDIP Module (0.573", 14.56mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Driver Module MOSFET 3 Phase 250 V 1.7 A 23-PowerDIP Module (0.573", 14.56mm)
onsemi Highly-Integrated SPMs | Digi-Key Daily

FSB50325A

DigiKey Part Number
FSB50325AOS-ND
Manufacturer
Manufacturer Product Number
FSB50325A
Description
MOSFET IPM 250V 1.7A 23-PWRDIP
Customer Reference
Detailed Description
Power Driver Module MOSFET 3 Phase 250 V 1.7 A 23-PowerDIP Module (0.573", 14.56mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
1.7 A
Manufacturer
onsemi
Voltage
250 V
Series
Voltage - Isolation
1500Vrms
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
23-PowerDIP Module (0.573", 14.56mm)
Type
MOSFET
Base Product Number
Configuration
3 Phase
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FSB50325ARochester Electronics, LLC11.1592156-FSB50325A-488-ND3,86697 €Parametric Equivalent
Obsolete
Marketplace Stock: 255 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

255In Stock
Ships from Flip Electronics