Power Driver Module MOSFET 3 Phase 500 V 1 A 23-PowerDIP Module (0.551", 14.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSB50250B

DigiKey Part Number
FSB50250BOS-ND
Manufacturer
Manufacturer Product Number
FSB50250B
Description
MOSFET IPM 500V 1A 23-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module MOSFET 3 Phase 500 V 1 A 23-PowerDIP Module (0.551", 14.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
1 A
Manufacturer
onsemi
Voltage
500 V
Series
Voltage - Isolation
1500Vrms
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
23-PowerDIP Module (0.551", 14.00mm)
Type
MOSFET
Base Product Number
Configuration
3 Phase
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 270 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

270In Stock
Ships from Flip Electronics