


FSB50250AT | |
|---|---|
DigiKey Part Number | FSB50250AT-ND |
Manufacturer | |
Manufacturer Product Number | FSB50250AT |
Description | MOSFET IPM 500V 1.2A 23-PWRDIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET 3 Phase 500 V 1.2 A 23-PowerDIP Module (0.551", 14.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | MOSFET | |
Configuration | 3 Phase | |
Current | 1.2 A | |
Voltage | 500 V | |
Voltage - Isolation | 1500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 23-PowerDIP Module (0.551", 14.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,63000 € | 7,63 € |
| 10 | 5,21800 € | 52,18 € |
| 180 | 3,61306 € | 650,35 € |
| 540 | 3,38033 € | 1.825,38 € |
| Unit Price without VAT: | 7,63000 € |
|---|---|
| Unit Price with VAT: | 9,07970 € |

