Converter Offline Flyback Topology 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSB127AHN

DigiKey Part Number
FSB127AHN-ND
Manufacturer
Manufacturer Product Number
FSB127AHN
Description
IC OFFLINE SWITCH FLYBACK 8DIP
Customer Reference
Detailed Description
Converter Offline Flyback Topology 8-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Start Up
12 V
Manufacturer
onsemi
Voltage - Supply (Vcc/Vdd)
6V ~ 30V
Series
Duty Cycle
70%
Packaging
Bulk
Fault Protection
Over Voltage
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C (TJ)
Output Isolation
Isolated
Package / Case
8-DIP (0.300", 7.62mm)
Internal Switch(s)
Four Switches
Supplier Device Package
8-DIP
Voltage - Breakdown
700V
Mounting Type
Through Hole
Topology
Flyback
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.