
FSAV430BQX | |
|---|---|
DigiKey Part Number | FSAV430BQXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSAV430BQX |
Description | IC VIDEO SWITCH QUAD 2X1 16DQFN |
Customer Reference | |
Detailed Description | Video Switch IC 4 Channel 16-DQFN (2.5x3.5) |
EDA/CAD Models | FSAV430BQX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 4 | |
On-State Resistance (Max) | 6Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 1.1GHz | |
Features | Bi-Directional, RGB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-DQFN (2.5x3.5) | |
Base Product Number |

