
FSAV332QSCX | |
|---|---|
DigiKey Part Number | FSAV332QSCXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSAV332QSCX |
Description | IC VIDEO SWITCH QUAD 1X2 16QSOP |
Customer Reference | |
Detailed Description | Video Switch IC 4 Channel 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | FSAV332QSCX Models |
Category | Voltage - Supply, Single (V+) 4.75V ~ 5.25V |
Manufacturer onsemi | -3db Bandwidth 368MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Video | Package / Case 16-LSSOP (0.154", 3.90mm Width) |
Multiplexer/Demultiplexer Circuit 2:1 | Supplier Device Package 16-QSOP |
Number of Channels 4 | Base Product Number |
On-State Resistance (Max) 10Ohm |

