
FSAV332MTCX | |
|---|---|
DigiKey Part Number | FSAV332MTCX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSAV332MTCX |
Description | IC VIDEO SWITCH QUAD 1X2 14TSSOP |
Customer Reference | |
Detailed Description | Video Switch IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | FSAV332MTCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 4 | |
On-State Resistance (Max) | 10Ohm | |
Voltage - Supply, Single (V+) | 4.75V ~ 5.25V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 368MHz | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |

