
FSAV332MTC | |
|---|---|
DigiKey Part Number | FSAV332MTC-ND |
Manufacturer | |
Manufacturer Product Number | FSAV332MTC |
Description | IC VIDEO SWITCH QUAD 1X2 14TSSOP |
Customer Reference | |
Detailed Description | Video Switch IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | FSAV332MTC Models |
Category | Voltage - Supply, Single (V+) 4.75V ~ 5.25V |
Manufacturer onsemi | -3db Bandwidth 368MHz |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Video | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Multiplexer/Demultiplexer Circuit 2:1 | Supplier Device Package 14-TSSOP |
Number of Channels 4 | Base Product Number |
On-State Resistance (Max) 10Ohm |

