FSAT66L6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 6.348
Unit Price: 0,15000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.000
Unit Price: 0,19000 €
Datasheet
1 Circuit IC Switch 1:1 15Ohm 6-MicroPak
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSAT66L6

DigiKey Part Number
FSAT66L6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FSAT66L6
Description
IC SW SPST-NOX1 15OHM 6MICROPAK
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 15Ohm 6-MicroPak
Datasheet
 Datasheet
EDA/CAD Models
FSAT66L6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
15Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
4.5ns, 5.5ns
-3db Bandwidth
250MHz
Charge Injection
0.05pC
Channel Capacitance (CS(off), CD(off))
6pF
Current - Leakage (IS(off)) (Max)
10µA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-MicroPak
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes