FSAM20SH60A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 68
Unit Price: 15,13000 €
Datasheet

Similar


onsemi
In Stock: 239
Unit Price: 19,22000 €
Datasheet
Power Driver Module IGBT 3 Phase 600 V 20 A 32-PowerDIP Module (1.370", 34.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Driver Module IGBT 3 Phase 600 V 20 A 32-PowerDIP Module (1.370", 34.80mm)
onsemi Highly-Integrated SPMs | Digi-Key Daily

FSAM20SH60A

DigiKey Part Number
FSAM20SH60A-ND
Manufacturer
Manufacturer Product Number
FSAM20SH60A
Description
IGBT IPM 600V 20A 32-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase 600 V 20 A 32-PowerDIP Module (1.370", 34.80mm)
Datasheet
 Datasheet
EDA/CAD Models
FSAM20SH60A Models
Product Attributes
Filter Similar Products
Category
Current
20 A
Manufacturer
onsemi
Voltage
600 V
Series
Voltage - Isolation
2500Vrms
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
32-PowerDIP Module (1.370", 34.80mm)
Type
IGBT
Base Product Number
Configuration
3 Phase
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FNC42060Fonsemi68FNC42060F-ND15,13000 €Similar
FSBB20CH60Consemi239FSBB20CH60C-ND19,22000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable