FSAM10SM60A is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 141
Unit Price: 17,13467 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 171
Unit Price: 18,29643 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 176
Unit Price: 18,08143 €
Datasheet
Image for FSAM10SM60A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSAM10SM60A

DigiKey Part Number
FSAM10SM60A-ND
Manufacturer
Manufacturer Product Number
FSAM10SM60A
Description
IGBT IPM 600V 10A 32-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase 600 V 10 A 32-PowerDIP Module (1.370", 34.80mm)
Datasheet
 Datasheet
EDA/CAD Models
FSAM10SM60A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Part Status
Obsolete
Type
IGBT
Configuration
3 Phase
Current
10 A
Voltage
600 V
Voltage - Isolation
2500Vrms
Mounting Type
Through Hole
Package / Case
32-PowerDIP Module (1.370", 34.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes