Similar
Similar

FSAL200QSCX | |
|---|---|
DigiKey Part Number | FSAL200QSCXTR-ND - Tape & Reel (TR) FSAL200QSCXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FSAL200QSCX |
Description | IC SWITCH SPDT X 4 12OHM 16QSOP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 12Ohm 16-QSOP |
EDA/CAD Models | FSAL200QSCX Models |
Category | -3db Bandwidth 137MHz |
Manufacturer onsemi | Charge Injection 7pC |
Packaging Tape & Reel (TR) Cut Tape (CT) | Channel Capacitance (CS(off), CD(off)) 13pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100µA |
Switch Circuit SPDT | Crosstalk -70dB @ 30MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 12Ohm | Package / Case 16-LSSOP (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 400mOhm | Supplier Device Package 16-QSOP |
Voltage - Supply, Single (V+) 3V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 20ns, 10ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QS4A205QG | Renesas Electronics Corporation | 8 | 800-1777-5-ND | 4,73000 € | Similar |
| QS4A205QG8 | Renesas Electronics Corporation | 0 | QS4A205QG8-ND | 2,53130 € | Similar |
| TS3A5018DBQR | Texas Instruments | 317.132 | 296-17609-1-ND | 0,65000 € | Similar |



