Similar
Similar

FSAL200QSC | |
|---|---|
DigiKey Part Number | FSAL200QSC-ND |
Manufacturer | |
Manufacturer Product Number | FSAL200QSC |
Description | IC SWITCH SPDT X 4 12OHM 16QSOP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 12Ohm 16-QSOP |
EDA/CAD Models | FSAL200QSC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 12Ohm | |
Channel-to-Channel Matching (ΔRon) | 400mOhm | |
Voltage - Supply, Single (V+) | 3V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 20ns, 10ns | |
-3db Bandwidth | 137MHz | |
Charge Injection | 7pC | |
Channel Capacitance (CS(off), CD(off)) | 13pF | |
Current - Leakage (IS(off)) (Max) | 100µA | |
Crosstalk | -70dB @ 30MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-LSSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |



