FSAL200MTC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 6.529
Unit Price: 1,09000 €

Similar


Diodes Incorporated
In Stock: 1.365
Unit Price: 1,35000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 58
Unit Price: 4,79000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,56317 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,63000 €
Datasheet
4 Circuit IC Switch 2:1 12Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSAL200MTC

DigiKey Part Number
FSAL200MTC-ND
Manufacturer
Manufacturer Product Number
FSAL200MTC
Description
IC SWITCH SPDT X 4 12OHM 16TSSOP
Customer Reference
Detailed Description
4 Circuit IC Switch 2:1 12Ohm 16-TSSOP
EDA/CAD Models
FSAL200MTC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
4
On-State Resistance (Max)
12Ohm
Channel-to-Channel Matching (ΔRon)
400mOhm
Voltage - Supply, Single (V+)
3V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
20ns, 10ns
-3db Bandwidth
137MHz
Charge Injection
7pC
Channel Capacitance (CS(off), CD(off))
13pF
Current - Leakage (IS(off)) (Max)
100µA
Crosstalk
-70dB @ 30MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes