
FSAB20PH60 | |
|---|---|
DigiKey Part Number | FSAB20PH60-ND |
Manufacturer | |
Manufacturer Product Number | FSAB20PH60 |
Description | IGBT IPM 600V 11A 27-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 1 Phase 600 V 11 A 27-PowerDIP Module, Offset Leads |
Datasheet | Datasheet |
EDA/CAD Models | FSAB20PH60 Models |
Category | Current 11 A |
Manufacturer onsemi | Voltage 600 V |
Packaging Tube | Voltage - Isolation 2500Vrms |
Part Status Obsolete | Mounting Type Through Hole |
Type IGBT | Package / Case 27-PowerDIP Module, Offset Leads |
Configuration 1 Phase | Base Product Number |

