
FSA9591UCX | |
|---|---|
DigiKey Part Number | FSA9591UCXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSA9591UCX |
Description | IC BATT CHG LI-ION USB 30WLCSP |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 30-WLCSP (2.46x2.26) |
Datasheet | Datasheet |
EDA/CAD Models | FSA9591UCX Models |
Category | Voltage - Supply (Max) 4.4V |
Manufacturer onsemi | Interface I2C, USB |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Battery Chemistry Lithium Ion | Package / Case 30-UFBGA, WLCSP |
Current - Charging Constant - Programmable | Supplier Device Package 30-WLCSP (2.46x2.26) |
Fault Protection Over Temperature, Over Voltage | Base Product Number |
Charge Current - Max 950mA |

