
FSA9285UCX | |
|---|---|
DigiKey Part Number | FSA9285UCXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSA9285UCX |
Description | IC MULTIMEDIA SWITCH 20-WLCSP |
Customer Reference | |
Detailed Description | Audio, USB Switch IC 1 Channel 20-WLCSP (1.96x1.56) |
Datasheet | Datasheet |
EDA/CAD Models | FSA9285UCX Models |
Category | Voltage - Supply, Single (V+) 2.7V ~ 4.4V |
Manufacturer onsemi | Features I2C, USB 2.0 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Audio, USB | Package / Case 20-UFBGA, WLCSP |
Multiplexer/Demultiplexer Circuit 3:1 | Supplier Device Package 20-WLCSP (1.96x1.56) |
Number of Channels 1 | Base Product Number |
On-State Resistance (Max) 4Ohm (Audio), 17Ohm (USB) |

