
FSA832L10X | |
|---|---|
DigiKey Part Number | FSA832L10XTR-ND - Tape & Reel (TR) FSA832L10XCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FSA832L10X |
Description | IC BATT MFUNC 10MICROPAK |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC 10-MicroPak™ |
Datasheet | Datasheet |
EDA/CAD Models | FSA832L10X Models |
Category | Interface USB |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 10-UFQFN Exposed Pad |
Function Multi-Function Controller | Supplier Device Package 10-MicroPak™ |
Fault Protection Over Voltage | Base Product Number |

