Similar

Category | Mounting Type Surface Mount |
Mfr | Package / Case 10-UFQFN Exposed Pad |
Packaging Tape & Reel (TR) | Supplier Device Package 10-MicroPak™ |
Part Status Obsolete | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ24392RSER | Texas Instruments | 3.229 | 296-37689-1-ND | 0,63000 € | Similar |


