
Category | Voltage - Supply 2.5V ~ 4.3V |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Specifications 4-Pole |
Part Status Obsolete | Mounting Type Surface Mount |
Function Detection Switch | Package / Case 10-UFQFN |
Applications Communication Systems, Consumer Audio | Supplier Device Package 10-UMLP (1.8x1.4) |
Number of Channels 1 | Base Product Number |
Interface Logic |

