
FSA7830BUCX | |
|---|---|
DigiKey Part Number | FSA7830BUCXTR-ND - Tape & Reel (TR) FSA7830BUCXCT-ND - Cut Tape (CT) FSA7830BUCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSA7830BUCX |
Description | IC SWITCH 8:1 200 OHM 16WLCSP |
Customer Reference | |
Detailed Description | Switch IC 1 Channel 16-WLCSP (1.78x1.78) |
Datasheet | Datasheet |
EDA/CAD Models | FSA7830BUCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 200Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | I2C, Voltage Divider | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFBGA, WLCSP | |
Supplier Device Package | 16-WLCSP (1.78x1.78) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,18600 € | 11,86 € |
| 25 | 1,00000 € | 25,00 € |
| 100 | 0,78930 € | 78,93 € |
| 250 | 0,68588 € | 171,47 € |
| 500 | 0,62224 € | 311,12 € |
| 1.000 | 0,56893 € | 568,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,54029 € | 1.620,87 € |
| 6.000 | 0,52828 € | 3.169,68 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

