
FSA636UCX | |
|---|---|
DigiKey Part Number | 488-FSA636UCXTR-ND - Tape & Reel (TR) 488-FSA636UCXCT-ND - Cut Tape (CT) 488-FSA636UCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSA636UCX |
Description | ULTRA SMALL, LOW POWER, 4-DATA L |
Customer Reference | |
Detailed Description | DisplayPort, PCIe, Telecommunications, USB Switch IC 10 Channel 36-WLCSP (2.06x2.06) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Applications | DisplayPort, PCIe, Telecommunications, USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 10 | |
On-State Resistance (Max) | 9Ohm | |
Voltage - Supply, Single (V+) | 1.5V ~ 5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 4GHz | |
Features | Break-Before-Make | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-XFBGA, WLCSP | |
Supplier Device Package | 36-WLCSP (2.06x2.06) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,09500 € | 10,95 € |
| 25 | 0,99600 € | 24,90 € |
| 100 | 0,88650 € | 88,65 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

