MIPI Switch IC 4 Channel 36-WLCSP (2.06x2.06)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSA634UCX

DigiKey Part Number
488-FSA634UCXTR-ND - Tape & Reel (TR)
488-FSA634UCXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FSA634UCX
Description
2:1 MIPI D-PHY (1.5 GBPS) 4-DATA
Customer Reference
Detailed Description
MIPI Switch IC 4 Channel 36-WLCSP (2.06x2.06)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Applications
MIPI
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
4
On-State Resistance (Max)
9Ohm
Voltage - Supply, Single (V+)
1.65V ~ 4.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
1.9GHz
Features
Break-Before-Make
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
36-XFBGA, WLCSP
Supplier Device Package
36-WLCSP (2.06x2.06)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.181
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,08000 €1,08 €
100,78000 €7,80 €
250,70600 €17,65 €
1000,62480 €62,48 €
2500,58596 €146,49 €
5000,56260 €281,30 €
1.0000,54335 €543,35 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,51957 €1.558,71 €
6.0000,50794 €3.047,64 €
9.0000,50211 €4.518,99 €
15.0000,49566 €7.434,90 €
Manufacturers Standard Package
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,28520 €