


FSA4480UCX-Z010 | |
|---|---|
DigiKey Part Number | 488-FSA4480UCX-Z010TR-ND - Tape & Reel (TR) 488-FSA4480UCX-Z010CT-ND - Cut Tape (CT) 488-FSA4480UCX-Z010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSA4480UCX-Z010 |
Description | ANALOG SWITCH |
Customer Reference | |
Detailed Description | Audio Switch IC 6 Channel 25-WLCSP (2.24x2.28) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | Audio | |
Multiplexer/Demultiplexer Circuit | 2:2 | |
Switch Circuit | DPDT | |
Number of Channels | 6 | |
On-State Resistance (Max) | 1Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 950MHz | |
Features | USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 25-UFBGA, WLCSP | |
Supplier Device Package | 25-WLCSP (2.24x2.28) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,09600 € | 10,96 € |
| 100 | 0,78610 € | 78,61 € |
| 500 | 0,66398 € | 331,99 € |
| 1.000 | 0,62644 € | 626,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,66823 € | 2.004,69 € |
| 6.000 | 0,64204 € | 3.852,24 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

