1 Circuit IC Switch 2:1 900mOhm 6-MicroPak
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSA4159L6X

DigiKey Part Number
FSA4159L6XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FSA4159L6X
Description
IC SW SPDTX1 900MOHM 6MICROPAK
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 900mOhm 6-MicroPak
Datasheet
 Datasheet
EDA/CAD Models
FSA4159L6X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
900mOhm
Channel-to-Channel Matching (ΔRon)
50mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
30ns, 20ns
-3db Bandwidth
180MHz
Charge Injection
15pC
Channel Capacitance (CS(off), CD(off))
12pF
Current - Leakage (IS(off)) (Max)
10nA
Crosstalk
-60dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-MicroPak
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 45.000 View Now
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

45.000In Stock
Ships from Flip Electronics